Capacitors
CC0805FRNPO9BN240
YAGEO Corporation
Description: Capacitor, Ceramic, Chip, General Purpose, 24pF, 50V, ±1%, C0G/NP0, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Paper Tape

Overview of CC0805FRNPO9BN240 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

Price & Stock for CC0805FRNPO9BN240 by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 13-CC0805FRNPO9BN240CT-ND
DigiKey CAP CER 24PF 50V C0G/NPO 0805 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 7966
In Stock
  • 1 $0.2800
  • 10 $0.1840
  • 50 $0.1292
  • 100 $0.1043
  • 500 $0.0775
  • 1,000 $0.0678
  • 4,000 $0.0597
  • 8,000 $0.0565
  • 12,000 $0.0536
  • 28,000 $0.0517
  • 100,000 $0.0428
$0.0428 / $0.2800 Buy Now
DISTI # CC0805FRNPO9BN240
Avnet Americas Surface Mount Ceramic Multilayer Capacitor 24pF 1% C0G 50V 0805 Paper T/R - Tape and Reel (Alt: CC0805FRNPO9BN240) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 20,000 $0.0253
$0.0253 Buy Now
DISTI # 603-CC805FRNPO9BN240
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 24 pF C0G 0805 1% RoHS: Compliant 0
  • 4,000 $0.0490
  • 20,000 $0.0490
  • 24,000 $0.0460
  • 48,000 $0.0450
  • 100,000 $0.0410
$0.0410 / $0.0490 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 16 Weeks 0
  • 20,000 $0.0210
$0.0210 Buy Now
Ozdisan Elektronik MLCC (2012) 0805 24pF 50VDC ±1% C0G (NP0) 0
  • 5 $0.0326
  • 4,000 $0.0267
$0.0267 / $0.0326 RFQ

CAD Models for CC0805FRNPO9BN240 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CC0805FRNPO9BN240 by YAGEO Corporation

CC0805FRNPO9BN240
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Part Package Code
0805
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
16 Weeks
Samacsys Manufacturer
YAGEO
Capacitance
0.000024 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.6 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
50 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. CC0805FRNPO9BN240
    YAGEO Corporation
    Capacitor, Ceramic, Chip, General Purpose, 24pF, 50V, ±1%, C0G/NP0, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Paper Tape
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CC0805FRNPO9BN240 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CC0805FRNPO9BN240 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of CC0805FRNPO9BN240 would you like to use for your alert(s)?
  • Please alert me when CC0805FRNPO9BN240 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CC0805FRNPO9BN240 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CC0805FRNPO9BN240 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CC0805FRNPO9BN240 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CC0805FRNPO9BN240.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CC0805FRNPO9BN240 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: