Part Details for CC0805FRNPO9BN910 by YAGEO Corporation
Overview of CC0805FRNPO9BN910 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0805FRNPO9BN910
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-CC0805FRNPO9BN910CT-ND
|
DigiKey | CAP CER 91PF 50V C0G/NPO 0805 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7980 In Stock |
|
$0.0428 / $0.2800 | Buy Now |
DISTI #
CC0805FRNPO9BN910
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 91pF 1% C0G 50V 0805 Paper T/R - Tape and Reel (Alt: CC0805FRNPO9BN910) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0253 | Buy Now |
DISTI #
603-CC0805NPO9BN910
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 91 pF C0G 0805 1% | 0 |
|
$0.0420 / $0.0520 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.0210 | Buy Now |
|
Ozdisan Elektronik | MLCC (2012) 0805 91pF 50VDC ±1% C0G (NP0) | 0 |
|
$0.0267 / $0.0326 | RFQ |
Part Details for CC0805FRNPO9BN910
CC0805FRNPO9BN910 CAD Models
CC0805FRNPO9BN910 Part Data Attributes
|
CC0805FRNPO9BN910
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0805FRNPO9BN910
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.000091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CC0805FRNPO9BN910
This table gives cross-reference parts and alternative options found for CC0805FRNPO9BN910. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0805FRNPO9BN910, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM2165C1H910FD01D | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000091uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0805FRNPO9BN910 vs GRM2165C1H910FD01D |
GRM2165C1H910FZ01D | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000091uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0805FRNPO9BN910 vs GRM2165C1H910FZ01D |
GRM2165C1H910FZ01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0805FRNPO9BN910 vs GRM2165C1H910FZ01J |