Part Details for CC0805JRNPO9BN360 by YAGEO Corporation
Overview of CC0805JRNPO9BN360 by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC0805JRNPO9BN360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9475
|
Newark | Capacitor, 36Pf, C0G/Np0, 0805 Rohs Compliant: Yes |Yageo CC0805JRNPO9BN360 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3990 |
|
$0.0330 / $0.0560 | Buy Now |
DISTI #
65R8736
|
Newark | Capacitor, 36Pf, C0G/Np0, 50V, 0805, Capacitance:36Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:2Mm Rohs Compliant: Yes |Yageo CC0805JRNPO9BN360 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 / $0.0130 | Buy Now |
DISTI #
76AK4710
|
Newark | Capacitor, 36Pf, C0G/Np0, 50V, 0805, Capacitance:36Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cc Series, Product Length:2Mm Rohs Compliant: Yes |Yageo CC0805JRNPO9BN360 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0230 | Buy Now |
DISTI #
311-4236-1-ND
|
DigiKey | CAP CER 36PF 50V C0G/NPO 0805 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7170 In Stock |
|
$0.0126 / $0.1300 | Buy Now |
DISTI #
CC0805JRNPO9BN360
|
Avnet Americas | Multilayer Ceramic Capacitor, 36 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CC0805JRNPO9BN360) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0087 | Buy Now |
DISTI #
603-CC805JRNPO9BN360
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 36 pF C0G 0805 5% RoHS: Compliant | 9434 |
|
$0.0130 / $0.1300 | Buy Now |
|
Future Electronics | MLCC - SMD/SMT 36pF 50V NPO 5% RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.0071 / $0.0081 | Buy Now |
DISTI #
CC0805JRNPO9BN360
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 36 pF C0G 0805 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 16000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0073 / $0.0080 | Buy Now |
DISTI #
CC0805JRNPO9BN360
|
Avnet Abacus | Multilayer Ceramic Capacitor, 36 pF, 50 V, � 5%, C0G (NP0), 0805 [2012 Metric] (Alt: CC0805JRNPO9BN360) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (2012) 0805 36pF 50VDC ±5% C0G (NP0) | 0 |
|
$0.0094 / $0.0122 | RFQ |
Part Details for CC0805JRNPO9BN360
CC0805JRNPO9BN360 CAD Models
CC0805JRNPO9BN360 Part Data Attributes
|
CC0805JRNPO9BN360
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0805JRNPO9BN360
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 36pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.000036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CC0805JRNPO9BN360
This table gives cross-reference parts and alternative options found for CC0805JRNPO9BN360. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0805JRNPO9BN360, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2012C0G1H360JT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000036uF, Surface Mount, 0805, CHIP | TDK Corporation | CC0805JRNPO9BN360 vs C2012C0G1H360JT |
GRM2165C1H360JZ01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000036uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | CC0805JRNPO9BN360 vs GRM2165C1H360JZ01D |
GRM2165C1H360JD01J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000036uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC0805JRNPO9BN360 vs GRM2165C1H360JD01J |