CC1-B0-10-630-21A-D
Carling Technologies
Description: Magnetic Circuit Breaker, 1 Pole(s), 30A, 80VDC, Panel Mount,

Overview of CC1-B0-10-630-21A-D by Carling Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
UPA2815T1S-E2-AT Renesas Electronics Corporation Pch Single Power Mosfet -30V -21A 11Mohm HWSON-8
RJK6015DPM-00#T1 Renesas Electronics Corporation Nch Single Power Mosfet 600V 21A 360Mohm To-3Pfm
RJK6015DPK-00#T0 Renesas Electronics Corporation Nch Single Power Mosfet 600V 21A 360Mohm To-3P

Price & Stock for CC1-B0-10-630-21A-D by Carling Technologies

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $50.8900
  • 5 $40.4000
  • 10 $28.3200
  • 25 $27.2800
  • 50 $25.1900
  • 100 $23.6100
  • 250 $22.5600
  • 500 $22.0300
$22.0300 / $50.8900 Buy Now
Master Electronics   RoHS: Compliant 0
  • 1 $50.8900
  • 5 $40.4000
  • 10 $28.3200
  • 25 $27.2800
  • 50 $25.1900
  • 100 $23.6100
  • 250 $22.5600
  • 500 $22.0300
$22.0300 / $50.8900 Buy Now

CAD Models for CC1-B0-10-630-21A-D by Carling Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CC1-B0-10-630-21A-D by Carling Technologies

CC1-B0-10-630-21A-D
Carling Technologies
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CARLING TECHNOLOGIES INC
Reach Compliance Code
compliant
Actuator Type
ROCKER
Body Breadth
18.92 mm
Body Height
54.86 mm
Body Length or Diameter
63.5 mm
Circuit Function
SERIES TRIP
Circuit Protection Type
MAGNETIC CIRCUIT BREAKER
Environmental Characteristics
CORROSION/MOISTURE RESISTANT
Mounting Feature
PANEL MOUNT
Number of Poles
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Rated Breaking Capacity
7500 A
Rated Current
30 A
Rated Voltage(DC)
80 V
Reference Standard
CSA; UL; VDE
Surface Mount
NO
Terminal Shape
SCREW
Want to compare parts?
  1. CC1-B0-10-630-21A-D
    Carling Technologies
    Magnetic Circuit Breaker, 1 Pole(s), 30A, 80VDC, Panel Mount,
    VS

Alternate Parts for CC1-B0-10-630-21A-D

This table gives cross-reference parts and alternative options found for CC1-B0-10-630-21A-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1-B0-10-630-21A-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LELBXK1-1-52F-30.0-AK-M3-V Magnetic Circuit Breaker, 1 Pole(s), 30A, 80VDC, Panel Mount, Sensata Circuit Breakers CC1-B0-10-630-21A-D vs LELBXK1-1-52F-30.0-AK-M3-V
CD1-B0-16-630-31A-C Magnetic Circuit Breaker, 1 Pole(s), 30A, 80VDC, Panel Mount, Carling Technologies CC1-B0-10-630-21A-D vs CD1-B0-16-630-31A-C
CO1-B0-14-630-63H-H Magnetic Circuit Breaker, 1 Pole(s), 30A, 80VDC, Panel Mount, Carling Technologies CC1-B0-10-630-21A-D vs CO1-B0-14-630-63H-H
CF1-B0-16-630-434-D Magnetic Circuit Breaker, 1 Pole(s), 30A, 80VDC, Panel Mount, Carling Technologies CC1-B0-10-630-21A-D vs CF1-B0-16-630-434-D
CD1-B0-14-630-33A-D Magnetic Circuit Breaker, 1 Pole(s), 30A, 80VDC, Panel Mount, Carling Technologies CC1-B0-10-630-21A-D vs CD1-B0-14-630-33A-D
CF1-B0-14-630-631-D Magnetic Circuit Breaker, 1 Pole(s), 30A, 80VDC, Panel Mount, Carling Technologies CC1-B0-10-630-21A-D vs CF1-B0-14-630-631-D
CD1-B0-14-630-23A-D Magnetic Circuit Breaker, 1 Pole(s), 30A, 80VDC, Panel Mount, Carling Technologies CC1-B0-10-630-21A-D vs CD1-B0-14-630-23A-D
CJ1-B0-14-630-424-D Magnetic Circuit Breaker, 1 Pole(s), 30A, 80VDC, Panel Mount, Carling Technologies CC1-B0-10-630-21A-D vs CJ1-B0-14-630-424-D
CC1-B9-14-630-34A-C Magnetic Circuit Breaker, 1 Pole(s), 30A, 80VDC, Panel Mount, Carling Technologies CC1-B0-10-630-21A-D vs CC1-B9-14-630-34A-C
CC1-B0-14-630-63G-D Magnetic Circuit Breaker, 1 Pole(s), 30A, 80VDC, Panel Mount, Carling Technologies CC1-B0-10-630-21A-D vs CC1-B0-14-630-63G-D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CC1-B0-10-630-21A-D by Carling Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CC1-B0-10-630-21A-D by Carling Technologies

Select Manufacturer
Which Manufacturer of CC1-B0-10-630-21A-D would you like to use for your alert(s)?
  • Please alert me when CC1-B0-10-630-21A-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CC1-B0-10-630-21A-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CC1-B0-10-630-21A-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CC1-B0-10-630-21A-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CC1-B0-10-630-21A-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CC1-B0-10-630-21A-D by Carling Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: