There are no models available for this part yet.
Overview of CC1-B0-24-450-34A-D by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3386-Z-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 34A 21Mohm Mp-3Z/To-252 | |
2SK3386(0)-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 34A 21Mohm Mp-3Z/To-252 | |
2SK3386-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 34A 21Mohm Mp-3Z/To-252 |
Price & Stock for CC1-B0-24-450-34A-D by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
432-CC1-B0-24-450-34A-D-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 2 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.3350 | Buy Now | |
DISTI #
691-CC1B02445034AD
|
Mouser Electronics | Circuit Breakers CC1B02445034AD | 0 |
|
$51.0700 / $72.1200 | Order Now | |
DISTI #
72706613
|
RS | Circuit Breaker, C-Series, Hydraulic-Magnetic | Carling Technologies CC1-B0-24-450-34A-D RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$70.2200 / $76.3400 | RFQ | |
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 1Pole 5A 277VAC/480VAC RoHS: Compliant | 0 |
|
$24.0400 / $65.1600 | Buy Now | ||
Master Electronics | Circuit Breaker Hydraulic Magnetic 1Pole 5A 277VAC/480VAC RoHS: Compliant | 0 |
|
$24.0400 / $65.1600 | Buy Now |