Part Details for CC1-B0-24-620-11A-KG by Carling Technologies
Overview of CC1-B0-24-620-11A-KG by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBEE5XV2BZ-883 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.2 Module - CCATS N/A(self classification) | |
LBEE5ZZ2XS-846 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.3 Module - CCATS N/A(self classification) | |
UPA2754GR-E1-A | Renesas Electronics Corporation | Nch Dual Power Mosfet 30V 11A 14.5Mohm Power Sop8 |
Price & Stock for CC1-B0-24-620-11A-KG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-CC1-B0-24-620-11A-KG-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 2 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$74.3550 | Buy Now |
DISTI #
691-CC1B02462011AKG
|
Mouser Electronics | Circuit Breakers CC1B02462011AKG RoHS: Compliant | 0 |
|
$52.0400 / $74.3400 | Order Now |
DISTI #
72706626
|
RS | Circuit Breaker, C-Series, Hydraulic-Magnetic | Carling Technologies CC1-B0-24-620-11A-KG RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$59.5600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.7100 / $64.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$23.7100 / $64.8000 | Buy Now |
Part Details for CC1-B0-24-620-11A-KG
CC1-B0-24-620-11A-KG CAD Models
CC1-B0-24-620-11A-KG Part Data Attributes
|
CC1-B0-24-620-11A-KG
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
CC1-B0-24-620-11A-KG
Carling Technologies
Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | ROCKER | |
Body Breadth | 18.92 mm | |
Body Height | 54.86 mm | |
Body Length or Diameter | 63.5 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 120 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | STUD |