Part Details for CC1008-010G by Gowanda Electronics Corporation
Overview of CC1008-010G by Gowanda Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1008-010G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-CC1008-010GTR-ND
|
DigiKey | CERAMIC SMT CHIP INDUCTOR Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2877 | Buy Now |
DISTI #
CC1008-010G
|
Avnet Americas | CERAMIC SURFACE MOUNT CHIP INDUCTOR - Tape and Reel (Alt: CC1008-010G) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$0.8160 / $1.7094 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.8600 / $1.6300 | Buy Now | |
DISTI #
CC1008-010G
|
Avnet Americas | CERAMIC SURFACE MOUNT CHIP INDUCTOR - Tape and Reel (Alt: CC1008-010G) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$0.8160 / $1.7094 | Buy Now |
Part Details for CC1008-010G
CC1008-010G CAD Models
CC1008-010G Part Data Attributes:
|
CC1008-010G
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1008-010G
Gowanda Electronics Corporation
General Purpose Inductor, 0.01uH, 1 Element, Ceramic-Core, SMD, 1008, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 0.01 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.28 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.8 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 4100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 500 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz |
Alternate Parts for CC1008-010G
This table gives cross-reference parts and alternative options found for CC1008-010G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1008-010G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CI1008-R01-GBW | General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | RCD Components Inc | CC1008-010G vs CI1008-R01-GBW |
CI1008-R01-GBQ | General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 1008 | RCD Components Inc | CC1008-010G vs CI1008-R01-GBQ |
CI1008-R01-GTW | General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | RCD Components Inc | CC1008-010G vs CI1008-R01-GTW |
SDWL2520C10NGGTF | General Purpose Inductor | Sunlord | CC1008-010G vs SDWL2520C10NGGTF |
SDWL2520C10NCSTF | General Purpose Inductor | Sunlord | CC1008-010G vs SDWL2520C10NCSTF |
SDWL2520C10NGSTF | General Purpose Inductor | Sunlord | CC1008-010G vs SDWL2520C10NGSTF |