Part Details for CC10K-1N by SR Components Inc
Overview of CC10K-1N by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC10K-1N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC10K-1N
|
TME | Capacitor: ceramic, 1nF, 10kV, THT, 10mm, Øpin: 600um Min Qty: 2 | 8469 |
|
$0.2160 / $0.6080 | Buy Now |