-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-power Sub-1GHz wireless transceiver for China and Japan frequency bands 20-QFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CC1100ERGPT-ND
|
DigiKey | IC RF TXRX ISM<1GHZ 20VFQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
5450 In Stock |
|
$1.9800 | Buy Now |
DISTI #
296-CC1100ERGPTCT-ND
|
DigiKey | IC RF TXRX ISM<1GHZ 20VFQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
37 In Stock |
|
$1.8363 / $3.8700 | Buy Now |
DISTI #
595-CC1100ERGPT
|
Mouser Electronics | RF Transceiver Lo-Pwr Sub-1GHz RF Transceiver RoHS: Compliant | 250 |
|
$1.8300 / $3.8100 | Buy Now |
|
Rochester Electronics | CC1100E Low-Power Sub-1GHz RF Transceiver for China and Japan frequency bands RoHS: Compliant Status: Active Min Qty: 1 | 5450 |
|
$1.6900 / $1.9900 | Buy Now |
|
Ameya Holding Limited | SUB 1GHZ RX/TX FOR 470MHZ AND 95 | 19500 |
|
RFQ | |
|
Chip1Cloud | IC RF TXRX ISM | 7500 |
|
RFQ | |
|
Win Source Electronics | IC RF TXRX ISM | 24127 |
|
$2.4500 / $3.6740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC1100ERGPT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC1100ERGPT
Texas Instruments
Low-power Sub-1GHz wireless transceiver for China and Japan frequency bands 20-QFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 500 Mbps | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for CC1100ERGPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1100ERGPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC1100ERGPR | Low-power Sub-1GHz wireless transceiver for China and Japan frequency bands 20-QFN -40 to 85 | Texas Instruments | CC1100ERGPT vs CC1100ERGPR |