-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Highly integrated multichannel wireless transmitter designed for low-power wireless applications 16-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44347-1-ND
|
DigiKey | RF XMITTER UHF 300-348MHZ 16VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7497 In Stock |
|
$1.3212 / $2.9000 | Buy Now |
DISTI #
595-CC1150RGVR
|
Mouser Electronics | RF Transmitter Highly integrated multichannel wireless transmitter designed for low-power wireless applications 16-VQFN -40 to 85 RoHS: Compliant | 1965 |
|
$1.3100 / $2.7900 | Buy Now |
|
Quest Components | RF AND BASEBAND CIRCUIT, CMOS, PQCC16 | 32 |
|
$1.3928 / $2.2284 | Buy Now |
|
Ameya Holding Limited | IC RF TX SNGL-CHIP LP 16VQFN | 23590 |
|
RFQ | |
|
Chips Pulse Industry Limited | VQFN-16 RF Transceiver ICs RoHS Purchase Online, Ship Immediately | 60 |
|
$0.5506 / $0.7266 | Buy Now |
DISTI #
3385844
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.6787 / $3.2071 | Buy Now |
DISTI #
3385844RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$2.2354 | Buy Now |
DISTI #
3385844
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.2354 / $3.0221 | Buy Now |
|
LCSC | SPI VQFN-16-EP(4x4) RF Transceiver ICs ROHS | 50 |
|
$0.6118 / $1.1161 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC1150RGVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC1150RGVR
Texas Instruments
Highly integrated multichannel wireless transmitter designed for low-power wireless applications 16-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 500 Mbps | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for CC1150RGVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1150RGVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1168 | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PQCC16, 4 X 4 MM, ROHS COMPLIANT, QLP-16 | Texas Instruments | CC1150RGVR vs 1168 |
1185 | IC TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PQCC16, 4 X 4 MM, ROHS COMPLIANT, QLP-16, Cellular Telephone Circuit | Texas Instruments | CC1150RGVR vs 1185 |
MAX4003ETA+ | RF and Baseband Circuit, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229WEEC, TQFN-8 | Maxim Integrated Products | CC1150RGVR vs MAX4003ETA+ |
MAX4003ETA | RF and Baseband Circuit, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TQFN-8 | Maxim Integrated Products | CC1150RGVR vs MAX4003ETA |
CC1150-RTY1 | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, QCC16, 4 X 4 MM, GREEN, QLP-16 | Texas Instruments | CC1150RGVR vs CC1150-RTY1 |
CC1150RSTG3 | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, QCC16, 4 X 4 MM, GREEN, VQFN-16 | Texas Instruments | CC1150RGVR vs CC1150RSTG3 |
CC1150-RTR1 | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, QCC16, 4 X 4 MM, GREEN, QLP-16 | Texas Instruments | CC1150RGVR vs CC1150-RTR1 |
MAX4003ETA-T | RF and Baseband Circuit, CMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TQFN-8 | Maxim Integrated Products | CC1150RGVR vs MAX4003ETA-T |