Part Details for CC12/4SA208-60HZ by Carlo Gavazzi Holding AG
Overview of CC12/4SA208-60HZ by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC12/4SA208-60HZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T6250
|
Newark | 4P Cont S 208V 60Hz No Aux |Carlo Gavazzi CC12/4SA208-60HZ Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.6500 / $63.4500 | Buy Now |
DISTI #
CC12/4SA208-60HZ-ND
|
DigiKey | RLY CONT 4P 208V 60HZ NO AUX Min Qty: 30 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.0003 | Buy Now |
DISTI #
225-CC12/4SA208-60HZ
|
Mouser Electronics | Contactors - Electromechanical 4P CONT S 208V 60Hz NO AUX | 0 |
|
$51.8000 / $56.0000 | Order Now |
|
Onlinecomponents.com | 4P CONT S 208V 60Hz NO AUX | 0 |
|
$40.8400 / $81.9700 | Buy Now |