There are no models available for this part yet.
Overview of CC1206KKX6S7BB226 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CC1206KKX6S7BB226 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CC1206KKX6S7BB226
|
Avnet Americas | Capacitor Multilayer Ceramic 22uF 16V X6S ±10% 1206 105°C T/R - Tape and Reel (Alt: CC1206KKX6S7BB226) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |
CAD Models for CC1206KKX6S7BB226 by YAGEO Corporation
Part Data Attributes for CC1206KKX6S7BB226 by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
22 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.6 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Blister, 7 Inch
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X6S
|
Temperature Coefficient
|
22% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for CC1206KKX6S7BB226
This table gives cross-reference parts and alternative options found for CC1206KKX6S7BB226. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1206KKX6S7BB226, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL31X226KOHANNB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 22uF, 1206, | Samsung Electro-Mechanics | CC1206KKX6S7BB226 vs CL31X226KOHANNB |
GXT31CC81C226KE01K | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X6S, 22% TC, 22uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | CC1206KKX6S7BB226 vs GXT31CC81C226KE01K |
CL31X226KOHSNNF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 22uF, 1206, | Samsung Electro-Mechanics | CC1206KKX6S7BB226 vs CL31X226KOHSNNF |
CL31X226KOHANNS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 22uF, 1206, | Samsung Electro-Mechanics | CC1206KKX6S7BB226 vs CL31X226KOHANNS |
1206S226K160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 22uF, 1206, | Walsin Technology Corporation | CC1206KKX6S7BB226 vs 1206S226K160CT |
GRM31CC81C226KE15L | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X6S, 22% TC, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC1206KKX6S7BB226 vs GRM31CC81C226KE15L |
CL31X226KOHSNNB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 22uF, 1206, | Samsung Electro-Mechanics | CC1206KKX6S7BB226 vs CL31X226KOHSNNB |
GXT31CC81C226KE01L | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X6S, 22% TC, 22uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | CC1206KKX6S7BB226 vs GXT31CC81C226KE01L |
CL31X226KOHANNF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 22uF, 1206, | Samsung Electro-Mechanics | CC1206KKX6S7BB226 vs CL31X226KOHANNF |
GRM31CC81C226KE15K | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X6S, 22% TC, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CC1206KKX6S7BB226 vs GRM31CC81C226KE15K |