CC1260RGZR
Texas Instruments
Description: Sub-1 GHz wireless front-end for Software Defined Radio (SDR) and IEEE 802.15.4g 48-VQFN

Overview of CC1260RGZR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CC1260RGZR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # CC1260RGZR-ND
DigiKey IC RF TXRX 802.15.4 48VQFN Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $6.5416
$6.5416 Buy Now
Bristol Electronics   3205
RFQ
Quest Components   2564
  • 1 $11.9250
  • 217 $8.4800
  • 473 $7.9500
$7.9500 / $11.9250 Buy Now

CAD Models for CC1260RGZR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CC1260RGZR by Texas Instruments

CC1260RGZR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
VQFN-48
Reach Compliance Code
compliant
Samacsys Manufacturer
Texas Instruments
JESD-30 Code
S-PQCC-N48
JESD-609 Code
e4
Length
7 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
48
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC48,.27SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1 mm
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Telecom IC Type
RF AND BASEBAND CIRCUIT
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
7 mm
Want to compare parts?
  1. CC1260RGZR
    Texas Instruments
    Sub-1 GHz wireless front-end for Software Defined Radio (SDR) and IEEE 802.15.4g 48-VQFN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CC1260RGZR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CC1260RGZR by Texas Instruments

Select Manufacturer
Which Manufacturer of CC1260RGZR would you like to use for your alert(s)?
  • Please alert me when CC1260RGZR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CC1260RGZR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CC1260RGZR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CC1260RGZR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CC1260RGZR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CC1260RGZR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: