Part Details for CC12H10A-TR by Eaton Bussmann
Overview of CC12H10A-TR by Eaton Bussmann
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC12H10A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC3535
|
Newark | Fuse, Smd, Slow Blow, 10A, 32Vdc, 1206, Fuse Current:10A, Product Range:Chip Cc12H Series, Voltage Rating Vac:-, Voltage Rating V Dc:32V, Blow Characteristic:Slow Blow, Fuse Case Style:1206, Breaking Capacity Current Ac:-, Breaking Rohs Compliant: Yes |Eaton Bussmann CC12H10A-TR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1290 |
|
$0.9010 / $1.3600 | Buy Now |
DISTI #
30AC6303
|
Newark | Cc12H10A-Tr Chip Fuse/ T&r |Eaton Bussmann CC12H10A-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8310 / $1.0600 | Buy Now |
DISTI #
283-CC12H10A-TRCT-ND
|
DigiKey | FUSE BOARD MOUNT 10A 32VDC 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7190 In Stock |
|
$0.5247 / $1.3400 | Buy Now |
|
Onlinecomponents.com |
35975 Partner Stock |
|
$0.4950 / $0.7100 | Buy Now | |
DISTI #
CC12H10A-TR
|
TME | Fuse: fuse, quick blow, 10A, 32VDC, soldered,SMD, 3.2x1.6x0.65mm Min Qty: 3000 | 0 |
|
$0.7600 | RFQ |
DISTI #
000000000005542991
|
Sager | Surface Mount Fuses 1206, 10A CHIP FUSE | 0 |
|
Buy Now | |
DISTI #
2929325
|
element14 Asia-Pacific | FUSE, SMD, SLOW BLOW, 10A, 32VDC, 1206 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1290 |
|
$0.5145 / $1.3065 | Buy Now |
DISTI #
2929325RL
|
element14 Asia-Pacific | FUSE, SMD, SLOW BLOW, 10A, 32VDC, 1206 RoHS: Compliant Min Qty: 50 Container: Reel | 1290 |
|
$0.5145 / $1.0112 | Buy Now |
DISTI #
2929325
|
Farnell | FUSE, SMD, SLOW BLOW, 10A, 32VDC, 1206 RoHS: Compliant Min Qty: 5 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 1290 |
|
$0.4709 / $0.9005 | Buy Now |
|
Master Electronics |
35975 Partner Stock |
|
$0.4950 / $0.7100 | Buy Now |