Part Details for CC12H2.5A-TR by Eaton Bussmann
Overview of CC12H2.5A-TR by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC12H2.5A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-2981-1-ND
|
DigiKey | FUSE BOARD MOUNT 2.5A 63VDC 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6444 In Stock |
|
$0.4855 / $1.2400 | Buy Now |
|
Onlinecomponents.com | Fuse Chip 2.5A 63V SMD Solder Pad 1206 T/R Automotive CE/cULus RoHS: Compliant |
3000 On Order |
|
$0.3890 / $0.6700 | Buy Now |
DISTI #
000000000005358524
|
Sager | Surface Mount Fuses 2.5A TR Chip Fuse | 0 |
|
Buy Now | |
|
Master Electronics | Fuse Chip 2.5A 63V SMD Solder Pad 1206 T/R Automotive CE/cULus RoHS: Compliant |
3000 On Order |
|
$0.3890 / $0.6700 | Buy Now |