There are no models available for this part yet.
Overview of CC12M20A by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CC12M20A by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CC12M20A
|
Avnet Americas | CC12M VRM FUSE SERIES - Tape and Reel (Alt: CC12M20A) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6336 / $0.7029 | Buy Now | |
DISTI #
504-CC12M20A
|
Mouser Electronics | Specialty Fuses CC12M VRM FUSE SERIE RoHS: Compliant | 3000 |
|
$0.6180 / $1.4700 | Buy Now | |
Future Electronics | CC12M Series Time Delay 600 V 12 A Surface Mount Low-Peak® Fuse Cartridge RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.6350 / $0.6600 | Buy Now | ||
Future Electronics | CC12M Series Time Delay 600 V 12 A Surface Mount Low-Peak® Fuse Cartridge RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.6350 / $0.6600 | Buy Now | ||
DISTI #
CC12M20A
|
TTI | Specialty Fuses CC12M VRM FUSE SERIE RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.6500 / $0.6890 | Buy Now | |
DISTI #
CC12M20A
|
Avnet Abacus | - Tape and Reel (Alt: CC12M20A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
CC12M20A
|
Avnet Asia | CC12M VRM FUSE SERIES (Alt: CC12M20A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.6188 / $0.6972 | Buy Now |
CAD Models for CC12M20A by Eaton Corporation
Part Data Attributes for CC12M20A by Eaton Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EATON CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Eaton
|
Additional Feature
|
PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 350% RATED CURRENT
|
Body Breadth
|
1.6 mm
|
Body Height
|
0.89 mm
|
Body Length or Diameter
|
3.2 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
1206
|
JESD-609 Code
|
e3
|
Joule Integral-Nom
|
48 J
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
TR, 7 INCH
|
Pre-arcing Time-Min
|
5000 ms
|
Rated Breaking Capacity
|
150 A
|
Rated Current
|
20 A
|
Rated Voltage(DC)
|
24 V
|
Reference Standard
|
CUL; UL
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Trip Time or Delay
|
5 s
|