-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SimpleLink™ 32-bit Arm Cortex-M3 Sub-1 GHz wireless MCU with 128kB Flash 32-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46888-1-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 32VQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
655 In Stock |
|
$4.3130 / $8.5400 | Buy Now |
DISTI #
595-CC1310F64RSMT
|
Mouser Electronics | RF Microcontrollers - MCU Proprietary SoC, 4x4 Flash size 64kB RoHS: Compliant | 0 |
|
$4.1400 / $7.3300 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC1310F64RSMT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC1310F64RSMT
Texas Instruments
SimpleLink™ 32-bit Arm Cortex-M3 Sub-1 GHz wireless MCU with 128kB Flash 32-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
CPU Family | CORTEX-M3 | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 28672 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
This table gives cross-reference parts and alternative options found for CC1310F64RSMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1310F64RSMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC1310F64RSM | SPECIALTY MICROPROCESSOR CIRCUIT | Texas Instruments | CC1310F64RSMT vs CC1310F64RSM |
EZR32LG230FE55G | Microprocessor Circuit, CMOS, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, MO-220, QFN-64 | Silicon Laboratories Inc | CC1310F64RSMT vs EZR32LG230FE55G |
CC1310F64RGZ | SPECIALTY MICROPROCESSOR CIRCUIT | Texas Instruments | CC1310F64RSMT vs CC1310F64RGZ |
CC1310F128RSMR | SimpleLink™ 32-bit Arm Cortex-M3 Sub-1 GHz wireless MCU with 128kB Flash 32-VQFN -40 to 85 | Texas Instruments | CC1310F64RSMT vs CC1310F128RSMR |
CC1310F128RHB | SPECIALTY MICROPROCESSOR CIRCUIT | Texas Instruments | CC1310F64RSMT vs CC1310F128RHB |
CC1310F128RHBR | SimpleLink™ 32-bit Arm Cortex-M3 Sub-1 GHz wireless MCU with 128kB Flash 32-VQFN -40 to 85 | Texas Instruments | CC1310F64RSMT vs CC1310F128RHBR |
CC1310F128RSM | SPECIALTY MICROPROCESSOR CIRCUIT | Texas Instruments | CC1310F64RSMT vs CC1310F128RSM |
CC1310F64RHBR | SimpleLink™ 32-bit Arm Cortex-M3 Sub-1 GHz wireless MCU with 128kB Flash 32-VQFN -40 to 85 | Texas Instruments | CC1310F64RSMT vs CC1310F64RHBR |
CC1310F128RGZT | SimpleLink™ 32-bit Arm Cortex-M3 Sub-1 GHz wireless MCU with 128kB Flash 48-VQFN -40 to 85 | Texas Instruments | CC1310F64RSMT vs CC1310F128RGZT |