Part Details for CC150SA220 by Carlo Gavazzi Holding AG
Overview of CC150SA220 by Carlo Gavazzi Holding AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC150SA220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC150SA220-ND
|
DigiKey | RLY CONT 3P 220V 50/60HZ 2NO/2NC Min Qty: 6 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$534.0033 | Buy Now |
DISTI #
225-CC150SA220
|
Mouser Electronics | Contactors - Electromechanical 3P CONT S 220V 50/60Hz 2NO2NC | 0 |
|
$448.8000 / $532.9500 | Order Now |
|
Onlinecomponents.com | 3P CONTACTOR W/2NO2NC 220VAC RoHS: Compliant | 0 |
|
$387.4400 / $1,305.0700 | Buy Now |