Part Details for CC1812KKX7R9BB394 by YAGEO Corporation
Overview of CC1812KKX7R9BB394 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1812KKX7R9BB394
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC1812KKX7R9BB394
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.39 uF, 50 V, ± 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: CC1812KKX7R9BB394) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-CC812KKX7R9BB394
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.39uF X7R 1812 10% RoHS: Compliant | 0 |
|
$0.1550 / $0.1670 | Order Now |
|
Bristol Electronics | 1500 |
|
RFQ | ||
|
Quest Components | 1200 |
|
$0.3200 / $0.8000 | Buy Now | |
DISTI #
CC1812KKX7R9BB394
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.39 uF, 50 V, � 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: CC1812KKX7R9BB394) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CC1812KKX7R9BB394
CC1812KKX7R9BB394 CAD Models
CC1812KKX7R9BB394 Part Data Attributes
|
CC1812KKX7R9BB394
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1812KKX7R9BB394
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.39uF, 50V, ±10%, X7R, 1812 (4532 mm), 0.071"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1812 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.39 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CC1812KKX7R9BB394
This table gives cross-reference parts and alternative options found for CC1812KKX7R9BB394. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1812KKX7R9BB394, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
18122R394K9BB0D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 1812, CHIP | YAGEO Corporation | CC1812KKX7R9BB394 vs 18122R394K9BB0D |