Part Details for CC2-B0-24-620-11B-CG by Carling Technologies
Overview of CC2-B0-24-620-11B-CG by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9119-MIX-EBZ | Analog Devices | 11b 5.6 GSPS DAC | |
AD9119-EBZ | Analog Devices | 11b 5.6 GSPS DAC | |
AD9119BBCZ | Analog Devices | IC, 11b 5.6 GSPS DAC (AdjRate: |
Price & Stock for CC2-B0-24-620-11B-CG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-CC2-B0-24-620-11B-CG-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$166.9600 | Buy Now |
DISTI #
691-CC2B02462011BCG
|
Mouser Electronics | Circuit Breakers CC2B02462011BCG RoHS: Compliant | 0 |
|
$123.0000 / $166.9200 | Order Now |
DISTI #
72809993
|
RS | Circuit Breaker, C-Series, Hydraulic-Magnetic | Carling Technologies CC2-B0-24-620-11B-CG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$166.9600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$56.0300 / $142.9900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$56.0300 / $142.9900 | Buy Now |
Part Details for CC2-B0-24-620-11B-CG
CC2-B0-24-620-11B-CG CAD Models
CC2-B0-24-620-11B-CG Part Data Attributes
|
CC2-B0-24-620-11B-CG
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
CC2-B0-24-620-11B-CG
Carling Technologies
Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | ROCKER | |
Body Breadth | 38.48 mm | |
Body Height | 54.86 mm | |
Body Length or Diameter | 63.5 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 120 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | STUD |