Part Details for CC2015FC-0.050-2% by Caddock Electronics Inc
Overview of CC2015FC-0.050-2% by Caddock Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC2015FC-0.050-2%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 69 |
|
RFQ | ||
|
Quest Components | RESISTOR, CURRENT SENSE, 1W, 2%, 200PPM, 0.05OHM, SURFACE MOUNT, 2015 | 205 |
|
$2.7084 / $4.3920 | Buy Now |
|
Quest Components | RESISTOR, CURRENT SENSE, 1W, 2%, 200PPM, 0.05OHM, SURFACE MOUNT, 2015 | 55 |
|
$2.0460 / $3.7200 | Buy Now |
Part Details for CC2015FC-0.050-2%
CC2015FC-0.050-2% CAD Models
CC2015FC-0.050-2% Part Data Attributes
|
CC2015FC-0.050-2%
Caddock Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CC2015FC-0.050-2%
Caddock Electronics Inc
Fixed Resistor, 1W, 0.05ohm, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2015, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CADDOCK ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.69 mm | |
Package Length | 5.08 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.05 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2015 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 0,200 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | ONE SURFACE | |
Tolerance | 2% |