Part Details for CC2400RSU by Texas Instruments
Overview of CC2400RSU by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for CC2400RSU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-32847-5-ND
|
DigiKey | IC RF TXRX ISM>1GHZ 48QFN Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1024 In Stock |
|
$6.9019 / $10.9000 | Buy Now |
DISTI #
839-CC2400R
|
Mouser Electronics | RF Transceiver 2.4GHz ISM BAND RF TRANSCEIVER RoHS: Compliant | 0 |
|
Order Now | |
|
Chip1Cloud | IC RF TXRX ISM>, 1GHZ 48-QFN | 2260 |
|
RFQ | |
DISTI #
C1S746202056941
|
Chip1Stop | RF Transceiver FSK 1.8V/2.5V/3.3V 48-Pin QFN EP Tube RoHS: Not Compliant pbFree: No Container: Tube | 1 |
|
$5.3800 | Buy Now |
|
Perfect Parts Corporation | 152 |
|
RFQ |
Part Details for CC2400RSU
CC2400RSU CAD Models
CC2400RSU Part Data Attributes
|
CC2400RSU
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC2400RSU
Texas Instruments
TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, QCC48, 7 X 7 MM, QFN-48
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A991.G | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for CC2400RSU
This table gives cross-reference parts and alternative options found for CC2400RSU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC2400RSU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC2400-RTB1 | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, QCC48, 7 X 7 MM, ROHS COMPLIANT, QFN-48 | Texas Instruments | CC2400RSU vs CC2400-RTB1 |
CC2400-RTR1 | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, QCC48, 7 X 7 MM, ROHS COMPLIANT, QFN-48 | Texas Instruments | CC2400RSU vs CC2400-RTR1 |
CC2400-STR1 | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, QCC48, 7 X 7 MM, QFN-48 | Texas Instruments | CC2400RSU vs CC2400-STR1 |