Part Details for CC2400RSUR by Texas Instruments
Overview of CC2400RSUR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for CC2400RSUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-21512-2-ND
|
DigiKey | IC RF TXRX ISM>1GHZ 48QFN Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$5.7824 | Buy Now |
DISTI #
839-CC2400T/R-R
|
Mouser Electronics | RF Transceiver 2.4GHz ISM BAND RF TRANSCEIVER CHIP RoHS: Compliant | 0 |
|
Order Now | |
|
Chip1Cloud | IC RF TXRX 2.4GHZ LP 48-QFN | 10000 |
|
RFQ | |
|
Perfect Parts Corporation | 103 |
|
RFQ |
Part Details for CC2400RSUR
CC2400RSUR CAD Models
CC2400RSUR Part Data Attributes
|
CC2400RSUR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC2400RSUR
Texas Instruments
TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, QCC48, 7 X 7 MM, QFN-48
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A991.G | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for CC2400RSUR
This table gives cross-reference parts and alternative options found for CC2400RSUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC2400RSUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC2400-RTB1 | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, QCC48, 7 X 7 MM, ROHS COMPLIANT, QFN-48 | Texas Instruments | CC2400RSUR vs CC2400-RTB1 |
CC2400-RTR1 | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, QCC48, 7 X 7 MM, ROHS COMPLIANT, QFN-48 | Texas Instruments | CC2400RSUR vs CC2400-RTR1 |
CC2400-STR1 | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, QCC48, 7 X 7 MM, QFN-48 | Texas Instruments | CC2400RSUR vs CC2400-STR1 |