Part Details for CC270K20R by Ohmite Mfg Co
Overview of CC270K20R by Ohmite Mfg Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC270K20R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ7203
|
Newark | Ohmite Manufacturing |Ohmite CC270K20R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$138.0300 / $151.2700 | Buy Now |
Part Details for CC270K20R
CC270K20R CAD Models
CC270K20R Part Data Attributes
|
CC270K20R
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
CC270K20R
Ohmite Mfg Co
Resistor, Wire Wound, 20ohm, 10% +/-Tol, -400,400ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Vitreous Enamelled | |
Package Diameter | 38.1 mm | |
Package Length | 127 mm | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 270 W | |
Resistance | 20 Ω | |
Series | 280 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Tolerance | 10% |