-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SimpleLink™ 32-bit Arm Cortex-M4 Wi-Fi® and Internet-of-Things wireless module 63-QFM -20 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-42325-1-ND
|
DigiKey | IC RF TXRX+MCU WIFI 63SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1388 In Stock |
|
$12.2579 / $19.0700 | Buy Now |
DISTI #
595-3200MODR1M2AMOBR
|
Mouser Electronics | WiFi Modules - 802.11 CC3200 Modules RoHS: Compliant | 1368 |
|
$12.0000 / $18.9700 | Buy Now |
|
Quest Components | RISC MICROCONTROLLER, CMOS | 3 |
|
$13.5000 / $18.0000 | Buy Now |
|
Ameya Holding Limited | IC MCU SIMPLELINK WI-FI MODULE | 24493 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC3200MODR1M2AMOBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC3200MODR1M2AMOBR
Texas Instruments
SimpleLink™ 32-bit Arm Cortex-M4 Wi-Fi® and Internet-of-Things wireless module 63-QFM -20 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QFM-63 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8473.30.11.80 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Bus Compatibility | I2C; SPI; UART | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-XBCC-B63 | |
JESD-609 Code | e4 | |
Length | 20.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 25 | |
Number of Terminals | 63 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | NO | |
Package Body Material | UNSPECIFIED | |
Package Code | BCC | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | BUTT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17.5 mm | |
uPs/uCs/Peripheral ICs Type | RFSoC |
This table gives cross-reference parts and alternative options found for CC3200MODR1M2AMOBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC3200MODR1M2AMOBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC3200MODR1M2AMOB | RISC MICROCONTROLLER | Texas Instruments | CC3200MODR1M2AMOBR vs CC3200MODR1M2AMOB |