-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SimpleLink™ 32-bit Arm Cortex-M4 Wi-Fi® wireless MCU with 1MB Flash and 256kB RAM 64-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH6985
|
Newark | Wireless Mcu, Rf Tx/Rx, 80Mhz, Vqfn, Product Range:Simplelink Family Cc32Xx Series Microcontrollers, Architecture:Arm Cortex-M4, Mcu Core Size:16Bit, Program Memory Size:1Mb, Ram Memory Size:256Kb, Cpu Speed:80Mhz, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS CC3220SF12ARGKT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 115 |
|
$9.5800 / $12.3900 | Buy Now |
DISTI #
296-45438-1-ND
|
DigiKey | IC RF TXRX+MCU WIFI 64VFQFN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
194 In Stock |
|
$6.4794 / $11.5200 | Buy Now |
DISTI #
595-CC3220SF12ARGKT
|
Mouser Electronics | RF Microcontrollers - MCU Single-Chip Wireless MCU RoHS: Compliant | 408 |
|
$6.4700 / $11.4200 | Buy Now |
|
Ameya Holding Limited | 1824 |
|
RFQ | ||
|
NexGen Digital | 100 |
|
RFQ | ||
DISTI #
3123137
|
element14 Asia-Pacific | WIRELESS MCU, RF TX/RX, 80MHZ, VQFN RoHS: Compliant Min Qty: 1 Container: Cut Tape | 115 |
|
$8.3150 / $11.9844 | Buy Now |
DISTI #
3123137RL
|
element14 Asia-Pacific | WIRELESS MCU, RF TX/RX, 80MHZ, VQFN RoHS: Compliant Min Qty: 10 Container: Reel | 115 |
|
$8.3150 / $10.8322 | Buy Now |
DISTI #
3123137RL
|
Farnell | WIRELESS MCU, RF TX/RX, 80MHZ, VQFN RoHS: Compliant Min Qty: 10 Lead time: 40 Weeks, 1 Days Container: Reel | 115 |
|
$7.9174 / $10.3151 | Buy Now |
DISTI #
3123137
|
Farnell | WIRELESS MCU, RF TX/RX, 80MHZ, VQFN RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 115 |
|
$7.9174 / $12.0759 | Buy Now |
|
Win Source Electronics | SIMPLELINK WI-FI AND INTERNET / Module 802.11b/g/n 2.484GHz 72000Kbps 64-Pin VQFN EP T/R | 28500 |
|
$5.6530 / $8.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC3220SF12ARGKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC3220SF12ARGKT
Texas Instruments
SimpleLink™ 32-bit Arm Cortex-M4 Wi-Fi® wireless MCU with 1MB Flash and 256kB RAM 64-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2017-02-18 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO INCLUDEDE WI-FI NETWORK PROCESSOR | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e4 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.1 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | RFSoC |