Part Details for CC3A222MC1GEF45H30MF by Dersonic Electronics Co Ltd
Overview of CC3A222MC1GEF45H30MF by Dersonic Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC3A222MC1GEF45H30MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20% 2.2nF Y5V 1kV PluginP5.08mm Ceramic Disc Capacitors ROHS | 20 |
|
$0.0089 / $0.0179 | Buy Now |