Part Details for CC4-01 by ABB Low Voltage Products and Systems
Overview of CC4-01 by ABB Low Voltage Products and Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC4-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70415987
|
RS | Front Mount Auxiliary Contact with Screw Terminal, NC, 6 A, 600 V dc, 690 V ac | ABB CC4-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.0900 / $20.1100 | RFQ |
|
Onlinecomponents.com | ABB-CONTACTORS,OLS,MMPS - ACCESSORIES, AF RANGE RoHS: Compliant | 0 |
|
$14.6800 / $19.4300 | Buy Now |