Part Details for CC500SAD200 by Carlo Gavazzi Holding AG
Overview of CC500SAD200 by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC500SAD200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T6419
|
Newark | Contactor, 3Pst-No, 200Vac, Din Rail, Load Current Inductive:380A, Relay Mounting:Din Rail, Operating Voltage:690V, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:300Kw, Switching Current Ac1:580A Rohs Compliant: Yes |Carlo Gavazzi CC500SAD200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,663.0000 | Buy Now |
DISTI #
1864-CC500SAD200-ND
|
DigiKey | 3P CONT S 200 VAC/DC 2NO2NC Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,536.0000 | Buy Now |
DISTI #
225-CC500SAD200
|
Mouser Electronics | Contactors - Electromechanical 3P CONT S 200 VAC/DC 2NO2NC | 0 |
|
$2,529.8500 | Order Now |
|
Onlinecomponents.com | 3P CONT S 200 VAC/DC 2NO2NC | 0 |
|
$1,695.2200 / $1,791.6400 | Buy Now |