There are no models available for this part yet.
Overview of CC50LD24 by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CC50LD24 by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72T6404
|
Newark | 3P Cont L 24V Dc 2No2Nc |Carlo Gavazzi CC50LD24 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$159.4200 / $166.7600 | Buy Now | |
DISTI #
CC50LD24-ND
|
DigiKey | RLY CONT 3P 24V DC 2NO/2NC Min Qty: 10 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$174.8000 | Buy Now | |
DISTI #
225-CC50LD24
|
Mouser Electronics | Contactors - Electromechanical 3P CONT L 24V DC 2NO2NC RoHS: Compliant | 0 |
|
$157.3200 / $166.0600 | Order Now | |
DISTI #
70621275
|
RS | Contactor, Midi, 3 Poles, Current 50 A, DIN Rail/Wall Mount, CC Series | Carlo Gavazzi Inc. CC50LD24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 10 |
|
$145.4300 / $181.7900 | Buy Now | |
Onlinecomponents.com | 3P CONT L 24V DC 2NO2NC RoHS: Compliant | 0 |
|
$122.0500 / $227.2400 | Buy Now |