-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7 SEG NUMERIC DISPLAY, HYPER RED, 14.2mm, ROHS COMPLIANT PACKAGE-12
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC56-21SURKWA
|
TME | Display: LED, 7-segment, 14.2mm, 0.559", No.char: 4, red, 31÷72mcd Min Qty: 1 | 0 |
|
$2.7700 / $4.0700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC56-21SURKWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
CC56-21SURKWA
Kingbright
7 SEG NUMERIC DISPLAY, HYPER RED, 14.2mm, ROHS COMPLIANT PACKAGE-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-12 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED | |
Configuration | COMMON CATHODE, 4 DIGITS WITH DECIMAL POINT | |
Display Height | 14.2 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |
This table gives cross-reference parts and alternative options found for CC56-21SURKWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC56-21SURKWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC56-12SRWA | Smart/Normal 7 Seg Numeric LED Display, 3-Character, Super Bright Red, 14.2mm, ROHS COMPLIANT PACKAGE-12 | Kingbright | CC56-21SURKWA vs BC56-12SRWA |
BA56-12SRWA | Smart/Normal 7 Seg Numeric LED Display, 3-Character, Super Bright Red, 14.22mm, ROHS COMPLIANT PACKAGE-12 | Kingbright | CC56-21SURKWA vs BA56-12SRWA |
CA56-12SURKWA | Smart/Normal 7 Seg Numeric LED Display, Hyper Red, 14.2mm, ROHS COMPLIANT PACKAGE-12 | Kingbright | CC56-21SURKWA vs CA56-12SURKWA |