Part Details for CC59A-1.5HR by L-com Inc
Overview of CC59A-1.5HR by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC59A-1.5HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M8108
|
Newark | Ca Bnc M/Bnc M Ra Rg59A/U 1.5 |L-Com CC59A-1.5HR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$20.6100 / $23.5100 | Buy Now |
DISTI #
5073-CC59A-1.5HR-ND
|
DigiKey | CA BNC M/BNC M RA RG59A/U 1.5' Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$23.5784 / $31.3800 | Buy Now |
DISTI #
73603959
|
RS | RG59A Coaxial CableBNC Male / 90 Male1.5 ft- | L-com CC59A-1.5HR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$24.3900 | RFQ |
|
Onlinecomponents.com | CA BNC M/BNC M RA RG59A/U 1.5' | 0 |
|
$21.4100 / $28.3400 | Buy Now |
DISTI #
77734177
|
Verical | Cable Assembly RG59A/U 0.457m 22AWG BNC to BNC M-M Min Qty: 4 Package Multiple: 1 | Americas - 29 |
|
$19.2681 / $24.3900 | Buy Now |
DISTI #
CC59A-1.5HR
|
L-com US | This series of 75 Ohm RG59A/U coaxial cable assemblies is offered with the useful combination of a straight to a right angle BNC connector. We offer these highly popular 75 Ohm coaxial cable assemblies with molded strain reliefs for maximum durability. In addition our true 75 Ohm BNC connectors feature gold plated center contacts for minimal attenuation and nickel plated bodies for enhanced corrosion resistance. We typically stock these cables in 9 standard lengths from 1 ft to 10 ft. We are sure to have just the length you are looking for in stock ready for immediate delivery. Min Qty: 1 Package Multiple: 1 | 1240 |
|
$19.2700 / $24.3900 | Buy Now |