Part Details for CC59A-RB-6 by L-com Inc
Overview of CC59A-RB-6 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC59A-RB-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M8095
|
Newark | Ca Rca M/Bnc M Rg59A/U 6 Rohs Compliant: Yes |L-Com CC59A-RB-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$14.8600 / $16.9500 | Buy Now |
DISTI #
5073-CC59A-RB-6-ND
|
DigiKey | CA RCA M/BNC M RG59A/U 6' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$16.1820 / $22.6300 | Buy Now |
DISTI #
73603789
|
RS | RG59A Coaxial CableRCA Male / BNC Male6.0 ft- | L-com CC59A-RB-6 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$17.5900 | RFQ |
|
Onlinecomponents.com | CA RCA M/BNC M RG59A/U 6' | 0 |
|
$15.4400 / $20.4400 | Buy Now |
DISTI #
77734115
|
Verical | Cable,Coaxial, RCA / BNC, 1FT Min Qty: 5 Package Multiple: 1 | Americas - 10 |
|
$13.8961 / $17.5900 | Buy Now |
DISTI #
CC59A-RB-6
|
L-com US | This series of 75 Ohm RG59A/U cable assemblies combines two of the most commonly used interfaces of RCA and BNC. These high quality versatile assemblies are useful in today's mixed use environment of video and audio signal transmission. Our BNC is a true 75 Ohm connector and our RCA connector utilizes a machined center contact resulting in superior performance. Gold flash on all contact surfaces and a molded strain relief construction complete the long list of features for this series. We offer this series in 5 standard lengths from 1 to 12 feet, typically stocked and ready for immediate delivery. Min Qty: 1 Package Multiple: 1 | 2949 |
|
$13.9000 / $17.5900 | Buy Now |
Part Details for CC59A-RB-6
CC59A-RB-6 CAD Models
CC59A-RB-6 Part Data Attributes:
|
CC59A-RB-6
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
CC59A-RB-6
L-com Inc
Interconnection Device,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | APPLICABLE CABLE: RG 59A/U | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |