Part Details for CC59B-150 by L-com Inc
Overview of CC59B-150 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC59B-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M8154
|
Newark | Ca Bnc M/Bnc M Rg59B/U 150 |L-Com CC59B-150 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$110.6600 / $125.8700 | Buy Now |
DISTI #
5073-CC59B-150-ND
|
DigiKey | CA BNC M/BNC M RG59B/U 150' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$117.7344 / $126.2700 | Buy Now |
DISTI #
73604153
|
RS | RG59B Coaxial CableBNC Male / Male150.0 ft- | L-com CC59B-150 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$127.9900 | RFQ |
|
Onlinecomponents.com | CA BNC M/BNC M RG59B/U 150' | 0 |
|
$110.6400 / $138.8300 | Buy Now |
DISTI #
77734458
|
Verical | Cable Assembly RG59B/U 45.72m 22AWG BNC to BNC PL-PL Min Qty: 1 Package Multiple: 1 | Americas - 35 |
|
$102.3920 / $127.9900 | Buy Now |
DISTI #
CC59B-150
|
L-com US | When you need a well built, durable RG59B/U cable assembly with true 75 Ohm BNC male connectors and you need it now we have your cable assembly in stock. We offer these highly popular 75 Ohm coaxial cable assemblies with molded strain reliefs for maximum durability. In addition our true 75 Ohm BNC connectors feature gold plated center contacts for minimal attenuation and nickel plated bodies for enhanced corrosion resistance. We typically stock these cables in a multiple of standard lengths from .5 ft to 200 ft. We are sure to have just the length you are looking for in stock ready for immediate delivery. Min Qty: 1 Package Multiple: 1 | 69 |
|
$102.3900 / $127.9900 | Buy Now |