There are no models available for this part yet.
Overview of CC9113-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CC9113-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-CC9113-000-ND
|
DigiKey | TMS-90-SCE-1/4-1 Min Qty: 2500 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$1.2795 | Buy Now | |
DISTI #
CC9113-000
|
Avnet Americas | Heat Shrinkable Wire Identification Sleeve 2:1 Ratio Polyolefin Brown 6.35mm - Bulk (Alt: CC9113-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0 |
|
$1.1934 | Buy Now | |
DISTI #
571-CC9113-000
|
Mouser Electronics | Heat Shrink Tubing & Sleeves TMS-90-SCE-1/4-1 | 0 |
|
$1.2700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Box | 0Box |
|
$1.2000 | Buy Now | ||
DISTI #
RYCTMS-90-SCE-1/4-1
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTMS-90-SCE-1/4-1 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2600 / $3.4500 | Buy Now | ||
DISTI #
RYCTMS-90-SCE-1/4-1
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTMS-90-SCE-1/4-1 | 0 |
|
Buy Now | ||
DISTI #
000000000005739510
|
Sager | Heat Shrink Tubing & Sleeves TMS-90-SCE-1/4-1 Min Qty: 2500 | 0 |
|
$0.8868 / $1.4200 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$1.2600 / $3.4500 | Buy Now |