Part Details for CC9144-000 by TE Connectivity
Overview of CC9144-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC9144-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC9144-000
|
Avnet Americas | Heat Shrinkable Wire Identification Sleeve 2:1 Ratio Polyolefin Red 4.75mm - Bulk (Alt: CC9144-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0 |
|
$0.7583 / $0.8561 | Buy Now |
DISTI #
571-CC9144-000
|
Mouser Electronics | Wire Labels & Markers TMS-90-SCE-3/16-2 | 0 |
|
$0.8210 / $0.8640 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Box | 0Box |
|
$0.7200 | Buy Now |
DISTI #
RYCTMS-90-SCE-3/16-2
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTMS-90-SCE-3/16-2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7590 / $1.5900 | Buy Now |
DISTI #
CC9144-000
|
Avnet Americas | Heat Shrinkable Wire Identification Sleeve 2:1 Ratio Polyolefin Red 4.75mm - Bulk (Alt: CC9144-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0 |
|
$0.7583 / $0.8561 | Buy Now |
DISTI #
RYCTMS-90-SCE-3/16-2
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTMS-90-SCE-3/16-2 | 0 |
|
Buy Now | |
DISTI #
000000000005739523
|
Sager | Wire Labels & Markers TMS-90-SCE-3/16-2 Min Qty: 2500 | 0 |
|
$0.4280 / $0.8561 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7590 / $1.5900 | Buy Now |
Part Details for CC9144-000
CC9144-000 CAD Models
CC9144-000 Part Data Attributes:
|
CC9144-000
TE Connectivity
Buy Now
|
Compare Parts:
CC9144-000
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |