Part Details for CC9217-000 by TE Connectivity
Overview of CC9217-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC9217-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC9217-000
|
Avnet Americas | Heat Shrinkable Wire Identification Sleeve 2:1 Ratio Polyolefin Gray 38.1mm - Bulk (Alt: CC9217-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$4.3073 / $5.1834 | Buy Now |
DISTI #
571-CC9217-000
|
Mouser Electronics | Wire Labels & Markers TMS-90-SCE-1-1/2-8 | 0 |
|
$5.0500 / $8.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$4.4700 | Buy Now |
DISTI #
RYCTMS-90-SCE-1-1/2-8
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTMS-90-SCE-1-1/2-8 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5200 / $7.1900 | Buy Now |
DISTI #
RYCTMS-90-SCE-1-1/2-8
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTMS-90-SCE-1-1/2-8 | 0 |
|
Buy Now | |
DISTI #
000000000005739550
|
Sager | Wire Labels & Markers TMS-90-SCE-1-1/2-8 Min Qty: 100 | 0 |
|
$4.7900 / $5.4700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.5200 / $7.1900 | Buy Now |