There are no models available for this part yet.
Overview of CCA-404-5M by Gembird Electronics Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CCA-404-5M by Gembird Electronics Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CCA-404-5M
|
TME | Cable, Jack 3.5mm 3pin plug,both sides, 5m, black, Øcable: 2.6mm Min Qty: 1 | 81 |
|
$1.0000 / $1.4900 | Buy Now |