There are no models available for this part yet.
Overview of CCA-415 by Gembird Electronics Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CCA-415 by Gembird Electronics Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CCA-415
|
TME | Cable, Jack 3.5mm 3pin plug,Jack 3.5mm socket x2, 5m, black, PVC Min Qty: 1 | 23 |
|
$1.4900 / $2.2300 | Buy Now |