Part Details for CCA3PC00 by Red Lion Controls
Overview of CCA3PC00 by Red Lion Controls
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCA3PC00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M7006
|
Newark | Sensor Cable Assembly, Connector Type A:5/8"-24 Receptacle, Connector Type B:Free End, No. Of Positions:3 Positions, Cable Length - Metric:3.04M, Cable Length - Imperial:10Ft, Product Range:-, Connector Type B:Free End Rohs Compliant: Na |Red Lion Controls CCA3PC00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.2600 | Buy Now |
DISTI #
RLC445-ND
|
DigiKey | 3-COND. 3-PIN W/10 FT CABLE Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$96.3787 / $119.6400 | Buy Now |
DISTI #
70031245
|
RS | Magnetic Pickup Extension Cable, 5/8-24 3-Pin 22 AWG, 10ft, CCA3 Series | Red Lion Controls CCA3PC00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 18 |
|
$106.3400 / $120.8400 | Buy Now |