Part Details for CCA47-84-01 by Vector Electronics & Technology Inc
Overview of CCA47-84-01 by Vector Electronics & Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCA47-84-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T9416
|
Newark | Subrack For 3U X160 Cards,84Hp, perf Cvrs |Vector Electronics CCA47-84-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$232.8800 / $282.5600 | Buy Now |
DISTI #
CCA47-84-01-ND
|
DigiKey | CARD RACK ALUM 12X17 84HP Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$219.5200 | Buy Now |
DISTI #
574-CCA47-84-01
|
Mouser Electronics | Racks & Rack Cabinet Accessories SUBRACK FOR 3U X160 CARDS,84HP,PERF CVRS | 0 |
|
$208.5200 / $219.4900 | Order Now |
DISTI #
70450807
|
RS | SUBRACK, FOR CG4,3UX160,19"W X12"D, COVERS | Vector Electronics & Technology CCA47-84-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$256.9500 / $298.7800 | RFQ |