Part Details for CCD234MM-10 by L-com Inc
Overview of CCD234MM-10 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCD234MM-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7654
|
Newark | Cable Assy, 4P Mini Din Plug-Plug, 10 , Connector Type A:Mini Din 4 Position Plug, Connector Type B:Mini Din 4 Position Plug, Cable Length - Imperial:10Ft, Cable Length - Metric:3.05M, Jacket Color:Black Rohs Compliant: Yes |L-Com CCD234MM-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 287 |
|
$25.9900 | Buy Now |
DISTI #
5073-CCD234MM-10-ND
|
DigiKey | CIRC CBL 4POS RCPT TO RCPT 1' Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$40.3200 | Buy Now |
DISTI #
70126372
|
RS | Cable Assembly, Mini-DIN x2,4 Cond S-Video Cbl,10ft.,UL Stds | L-com CCD234MM-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$30.1000 / $32.3600 | RFQ |
|
Onlinecomponents.com | CA DUAL SVHS M/ M 10' MOLDED RoHS: Compliant | 0 |
|
$22.8100 / $30.1900 | Buy Now |
DISTI #
77734356
|
Verical | CCD234MM-10 Min Qty: 4 Package Multiple: 1 | Americas - 284 |
|
$20.8481 / $26.3900 | Buy Now |
DISTI #
CCD234MM-10
|
L-com US | These high quality S-Video cable assemblies utilize dual 75 Ohm coaxial cables for unmatched video signal transmission. The molded strain relief Mini Din 4 male connectors with gold plated contacts assure distortion free performance. We typically carry these exceptional quality cable assemblies in stock in 10 handy lengths from 1 to 50 ft. Min Qty: 1 Package Multiple: 1 | 284 |
|
$20.8500 / $26.3900 | Buy Now |