Part Details for CCD244MM-3 by L-com Inc
Overview of CCD244MM-3 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCD244MM-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7681
|
Newark | Cable Assy, 4P Mini Din Plug-Plug, 3 , Connector Type A:Mini Din 4 Position Plug, Connector Type B:Mini Din 4 Position Plug, Cable Length - Imperial:3Ft, Cable Length - Metric:914.4Mm, Jacket Color:Black |L-Com CCD244MM-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$5.9600 | Buy Now |
DISTI #
5073-CCD244MM-3-ND
|
DigiKey | CIRC CBL 4POS RCPT TO RCPT 3' Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$9.1300 | Buy Now |
DISTI #
73604497
|
RS | Assembled S-Video CableMale / Male3.0 ft- | L-com CCD244MM-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9600 | RFQ |
|
Onlinecomponents.com | CA DUAL SVHS M/ M 3' ASMBL RoHS: Compliant | 0 |
|
$5.0900 / $7.7400 | Buy Now |
DISTI #
CCD244MM-3
|
L-com US | These high quality S-Video cable assemblies utilize dual 75 Ohm coaxial cables for unmatched video signal transmission. The gold plated contacts of the SVHS connector assure distortion free performance. We typically stock these exceptional quality cable assemblies in 7 handy lengths from 1 to 20 ft. Min Qty: 1 Package Multiple: 1 | 7 |
|
$4.7100 / $5.9600 | Buy Now |