Part Details for CCD2RL-3-60 by Eaton Bussmann
Overview of CCD2RL-3-60 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCD2RL-3-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC1202
|
Newark | Load Break Switch, 3P, 60A, 600Vac, No. Of Poles:3 Pole, Contact Voltage Ac Max:600V, Contact Current Ac Max:60A, Ip/Nema Rating:Ip20, Switch Disconnector Terminal Style:Screw, Switch Disconnector Mountng Type:Din Rail Mount Rohs Compliant: Yes |Eaton Bussmann CCD2RL-3-60 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$467.0500 / $568.8500 | Buy Now |
DISTI #
2041-CCD2RL-3-60-ND
|
DigiKey | SWITCH 600V 60A Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$544.2900 | Buy Now |
DISTI #
71360890
|
RS | Compact Circuit Protector, Non-Fuse, W/Rotary Mechanism, Left Side, 3 Pole, 60A | Bussmann by Eaton CCD2RL-3-60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1 |
|
$489.8600 / $544.2900 | Buy Now |