Part Details for CCDLF8000 by Coilcraft Inc
Overview of CCDLF8000 by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCDLF8000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1004 |
|
RFQ | ||
|
Quest Components | 8 FUNCTIONS, 0.1 A, DATA LINE FILTER | 1000 |
|
$1.7400 / $4.3500 | Buy Now |
|
Quest Components | 8 FUNCTIONS, 0.1 A, DATA LINE FILTER | 160 |
|
$2.6825 / $4.3500 | Buy Now |
|
NexGen Digital | 208 |
|
RFQ |
Part Details for CCDLF8000
CCDLF8000 CAD Models
CCDLF8000 Part Data Attributes
|
CCDLF8000
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
CCDLF8000
Coilcraft Inc
8 FUNCTIONS, 0.1 A, DATA LINE FILTER, SURFACE MOUNT PACKAGE-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.25 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 4.32 mm | |
Inductance | 5 µH | |
JESD-609 Code | e0 | |
Length | 7.75 mm | |
Manufacturer Series | CCDLF | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Physical Dimension | L7.75XB7.75XH4.32 (mm)/L0.305XB0.305XH0.17 (inch) | |
Rated Current | 0.1 A | |
Terminal Finish | TIN LEAD | |
Width | 7.75 mm |
Alternate Parts for CCDLF8000
This table gives cross-reference parts and alternative options found for CCDLF8000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCDLF8000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E3490-AL | Data Line Filter, 2 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-4 | Coilcraft Inc | CCDLF8000 vs E3490-AL |