Part Details for CCF1F12TTE by KOA Speer Electronics Inc
Overview of CCF1F12TTE by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCF1F12TTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-CCF1F12TTECT-ND
|
DigiKey | RESISTOR Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.3282 / $1.5100 | Buy Now |
DISTI #
660-CCF1F12TTE
|
Mouser Electronics | Surface Mount Fuses 12 Amp AC 65V / DC 65V RoHS: Compliant | 679 |
|
$0.3280 / $0.8300 | Buy Now |
Part Details for CCF1F12TTE
CCF1F12TTE CAD Models
CCF1F12TTE Part Data Attributes
|
CCF1F12TTE
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CCF1F12TTE
KOA Speer Electronics Inc
Electric Fuse, Fast Blow, 12A, 65VAC, 65VDC, 50A (IR), Surface Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | KOA Speer | |
Blow Characteristic | FAST | |
Body Breadth | 2.5 mm | |
Body Height | 2.5 mm | |
Body Length or Diameter | 6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2410 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 73 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Pre-arcing Time-Min | 60000 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 12 A | |
Rated Voltage(AC) | 65 V | |
Rated Voltage(DC) | 65 V | |
Reference Standard | CUL; IEC; UL | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND |