Part Details for CCF1F3.15UMTTE by KOA Speer Electronics Inc
Overview of CCF1F3.15UMTTE by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CCF1F3.15UMTTE
CCF1F3.15UMTTE CAD Models
CCF1F3.15UMTTE Part Data Attributes
|
CCF1F3.15UMTTE
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CCF1F3.15UMTTE
KOA Speer Electronics Inc
Electric Fuse, Fast Blow, 3.15A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC : 50 A | |
Blow Characteristic | FAST | |
Body Breadth | 2.5 mm | |
Body Height | 2.5 mm | |
Body Length or Diameter | 6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 2 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 3.15 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | IEC | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CCF1F3.15UMTTE
This table gives cross-reference parts and alternative options found for CCF1F3.15UMTTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCF1F3.15UMTTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCF1F3.15TTE | Electric Fuse, Fast Blow, 3.15A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | KOA Speer Electronics Inc | CCF1F3.15UMTTE vs CCF1F3.15TTE |
CCF1F3.15TBK | Electric Fuse, Fast Blow, 3.15A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | KOA Speer Electronics Inc | CCF1F3.15UMTTE vs CCF1F3.15TBK |