Part Details for CCF502K70JKE36 by Vishay Intertechnologies
Overview of CCF502K70JKE36 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for CCF502K70JKE36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ7079
|
Newark | Fixed Resistor, Metal Film, 0.33W, 2700Ohm, 200V, 5% +/-Tol, 100Ppm/Cel, Through Hole Mount |Vishay CCF502K70JKE36 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0730 / $0.2710 | Buy Now |
|
Onlinecomponents.com |
5000 Partner Stock |
|
$0.0366 / $0.0999 | Buy Now | |
DISTI #
VISHAY CCF502K70JKE36
|
PEI Genesis | Fixed Resistor | 5000 |
|
Buy Now |
Part Details for CCF502K70JKE36
CCF502K70JKE36 CAD Models
CCF502K70JKE36 Part Data Attributes:
|
CCF502K70JKE36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CCF502K70JKE36
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.33W, 2700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF | |
Construction | Flame Retardant | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 28.58 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.57 mm | |
Package Length | 3.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 2700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 200 V |