Part Details for CCFD 1.0 by ILME UK Ltd
Overview of CCFD 1.0 by ILME UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCFD 1.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCFD1.0
|
TME | Contact, female, copper alloy, gold-plated, 1mm2, 18AWG, CC, 16A Min Qty: 1 | 0 |
|
$1.5300 / $3.0600 | RFQ |