Part Details for CCH-18-101-0100 by Parker Chomerics
Overview of CCH-18-101-0100 by Parker Chomerics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCH-18-101-0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M5445
|
Newark | Shielding Tape, Copper Foil, 54Ft X 1", Adhesive Type:Pressure Sensitive Adhesive, Tape Type:Copper, Conductivity:Conductive, Total Tape Thickness:2.9 Mil (0.073 Mm), Roll Length - Imperial:18Yard, Roll Length - Metric:16.5M Rohs Compliant: Yes |Chomerics CCH-18-101-0100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 125 |
|
$47.1300 / $63.0300 | Buy Now |
DISTI #
1944-1059-ND
|
DigiKey | RF EMI SHIELDING TAPE 54' X 1" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
36 In Stock |
|
$61.3533 / $71.6500 | Buy Now |
Part Details for CCH-18-101-0100
CCH-18-101-0100 CAD Models
CCH-18-101-0100 Part Data Attributes:
|
CCH-18-101-0100
Parker Chomerics
Buy Now
|
Compare Parts:
CCH-18-101-0100
Parker Chomerics
|
Samacsys Manufacturer | Parker Chomerics |